Isolators - Gate Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3124MU12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
1,694
In Stock
1 : $3.76000
Cut Tape (CT)
1,000 : $2.01301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,224
In Stock
1 : $5.20000
Cut Tape (CT)
1,000 : $2.86937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
528
In Stock
1 : $6.28000
Cut Tape (CT)
1,000 : $3.52158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
150kV/µs
90ns, 90ns
-
35ns, 45ns (Max)
20A, 20A
20A
-
3V ~ 5.5V, 13.5V ~ 20V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
20-BFSOP (0.295", 7.50mm Width)
PG-DSO-20-91
IEC/EN/DIN, UL, VDE
888
In Stock
1 : $6.01000
Cut Tape (CT)
1,000 : $3.35827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
150kV/µs
90ns, 90ns
20ns
35ns, 45ns (Max)
15A, 15A
15A
-
3V ~ 5.5V, 13.5V ~ 17V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
20-BFSOP (0.295", 7.50mm Width)
PG-DSO-20-91
UL, VDE
460
In Stock
1 : $9.52000
Cut Tape (CT)
1,000 : $5.52463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
8000Vpk
150kV/µs
120ns, 120ns
20ns
35ns, 45ns (Max)
20A, 20A
20A
-
4.55V ~ 5.5V, 14V ~ 21.5V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
36-BFSOP (0.295", 7.50mm Width)
PG-DSO-36-85
IEC/EN/DIN, UL
Showing
of 5

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.