Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,071 In Stock | 1 : $2.59000 Cut Tape (CT) 4,000 : $1.27906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | Surface Mount | 13-LGA | 13-LGA (5x5) | UL | |||
1,582 In Stock | 1 : $5.05000 Cut Tape (CT) 2,000 : $2.70820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | 9.2V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | IEC/EN/DIN, UL, VDE | ||
0 In Stock Check Lead Time | 2,000 : $2.70820 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 2 | 5000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | 9.2V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | UL, VDE |