Isolators - Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SOIC
1EDI60N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
2,940
In Stock
1 : $2.98000
Cut Tape (CT)
2,500 : $1.50625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8-SOIC
1EDI20N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
10,957
In Stock
1 : $2.51000
Cut Tape (CT)
2,500 : $1.24637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
16-SOIC 7,5
1EDS5663HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
0
In Stock
19,494
Marketplace
1 : $3.95000
Cut Tape (CT)
1,000 : $2.12830
Tape & Reel (TR)
222 : $2.16000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time Buy
Magnetic Coupling
1
5700Vrms
150V/ns
44ns, 44ns
18ns (Typ)
6.5ns, 4.5ns
4A, 8A
-
-
3.13V ~ 3.47V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-30
CQC, CSA, UL, VDE
16-SOIC 3.9
1EDF5673FXUMA1
DGT ISO 1.5KV 1CH GT DVR DSO16
Infineon Technologies
0
In Stock
1 : $4.51000
Cut Tape (CT)
2,500 : $2.37510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Magnetic Coupling
1
1500VDC
150V/ns
44ns, 44ns
18ns (Typ)
6.5ns, 4.5ns
4A, 8A
-
-
3.13V ~ 3.47V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-11
CQC, CSA, UL, VDE
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.