Isolators - Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3124MU12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
1,922
In Stock
1 : $3.54000
Cut Tape (CT)
1,000 : $1.89382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
1ED3830MC12MXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,856
In Stock
1 : $8.37000
Cut Tape (CT)
1,000 : $4.82861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200V/ns
270ns, 262ns
-
15ns, 15ns
9A, 9A
9A
-
13V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-BSSOP (0.295", 7.50mm Width)
PG-DSO-16-28
UL, VDE
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
4,476
In Stock
1 : $2.87000
Cut Tape (CT)
2,500 : $1.45869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
4A, 4A
14A
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
1ED3124MU12HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO8-66
Infineon Technologies
0
In Stock
Check Lead Time
1 : $3.70000
Cut Tape (CT)
1,000 : $1.98938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200kV/µs
110ns, 110ns
5ns
9ns, 8.5ns
18A, 18A
18A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.