IrDA Transceiver Modules

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Voltage - Supply
Idle Current, Typ @ 25°C
Link Range, Low Power
Orientation
Operating Temperature
Size
Standards
Shutdown
CND 8pin SMD
IRDA MODULE 115.2KBPS 8 PIN SMD
Panasonic Electronic Components
0
In Stock
2,500 : $1.25828
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.8 V ~ 4.5 V
200 nA
40cm
Top View
-30°C ~ 85°C
7.2mm x 1.6mm x 2.6mm
-
Yes
CND 8pin SMD
IRDA MODULE 115.2KBPS 8 PIN SMD
Panasonic Electronic Components
0
In Stock
2,500 : $1.37254
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
200 nA
42cm
Top View
-30°C ~ 85°C
7.2mm x 1.6mm x 2.6mm
-
Yes
CND 9pin SMD
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
2,000 : $1.37254
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
200 nA
23cm
Top View
-30°C ~ 85°C
8.2mm x 1.6mm x 2.0mm
-
Yes
CND 9pin SMD
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
2,000 : $1.37254
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
200 nA
23cm
Top View
-30°C ~ 85°C
8.2mm x 1.6mm x 2.0mm
-
Yes
CND 9pin SMD
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
2,000 : $1.37254
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.8 V ~ 4.5 V
200 nA
40cm
Top View
-30°C ~ 85°C
8.2mm x 1.6mm x 2.0mm
-
Yes
CND 9pin SMD
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
200 nA
50cm
Top View
-30°C ~ 85°C
8.2mm x 1.6mm x 2.0mm
-
Yes
CND03x3A
IRDA MODULE 4MBPS SIDE VIEW
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
4Mbps
2.5 V ~ 3.3 V
580 µA
20cm
Side View
-20°C ~ 70°C
6.7mm x 1.45mm x 2.15mm
IrDA 1.4
Yes
CND03x3A
IRDA MODULE 4MBPS TOP VIEW
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
4Mbps
2.5 V ~ 3.3 V
580 µA
21.8cm
Top View
-20°C ~ 70°C
7.2mm x 1.7mm x 1.5mm
IrDA 1.4
Yes
Showing
of 8

IrDA Transceiver Modules


Infrared transceivers incorporate an infrared emitter, a photodiode and control circuitry in a single device package for use in data transmission at rates as high as 16 megabits per second. Modules are available as Serial (SIR), Mid (MIR) and Far (FIR) variations with side or top view options. The Infrared Data Association (IrDa) provides protocol specifications for wireless data communication such as IrDA 1.x and IrPHY 1.x for use with infrared transceivers.