Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : $205.56000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 3mm | 8mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
30 In Stock 476 Factory | 1 : $308.82000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
30 In Stock | 1 : $384.37000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 5A (AC), 2A (DC) | 100VAC, 24VDC | - | 612gf | Panel Disconnect | Cable with Connector (M12) | - | - | - | - | -20°C ~ 80°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
41 In Stock 13 Factory | 1 : $234.92000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 3mm | 8mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
110 In Stock | 1 : $191.21000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M12 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
26 In Stock | 1 : $225.13000 Bulk | Bulk | Active | Non-Locking | DPST-NC + SPST-NO | 4A (AC/DC) | 230VAC, 24VDC | - | 612gf | Panel Disconnect | Screw Terminal | - | - | - | M16 | -20°C ~ 80°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
30 In Stock | 1 : $309.37000 Bulk | Bulk | Active | Non-Locking | DPST-NC + SPST-NO | 4A (AC/DC) | 230VAC, 24VDC | - | 612gf | Panel Disconnect | Screw Terminal | - | - | - | M16 | -20°C ~ 80°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
23 In Stock 118 Factory | 1 : $281.24000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
11 In Stock 19 Factory | 1 : $600.40000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO x 2 | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 306kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 x2 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
6 In Stock 150 Factory | 1 : $243.34000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
3 In Stock | 1 : $318.74000 Box | Box | Active | Magnetic | 3PST-2NC/1NO | 200mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 8mm | 20mm | - | -25°C ~ 80°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
0 In Stock 13 Factory | 1 : $988.35000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO | 5A (AC), 2A (DC) | 100VAC, 24VDC | 110VAC | 102kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -20°C ~ 60°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
57 In Stock 38 Factory | 1 : $45.78000 Bulk | Bulk | Active | Magnetic | SPST-NO | 100mA (DC) | 100VDC | - | - | Non-Contact | Screw Terminal | - | 15mm | - | - | -20°C ~ 60°C | IP40 | CCC, CE | |||
58 In Stock 958 Factory | 1 : $67.15000 Box | Box | Active | Magnetic | SPST-NO | 100mA (DC) | 100VDC | - | - | Non-Contact | Screw Terminal | - | 15mm | - | - | -20°C ~ 60°C | IP40 | CCC, CE | |||
5 In Stock 250 Factory | 1 : $840.55000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC (DB/DM) + SPST-NC (DB) | 3A (AC) | 250VAC | 24VDC | 71kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, CSA, UL | |||
7 In Stock | 1 : $127.94000 Bulk | Bulk | Active | Hinge | DPST-NO/NC | 10A (AC), 2.5A (DC) | 120VAC, 125VDC | - | - | Arm Lever | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
9 In Stock | 1 : $140.60000 Bulk | Bulk | Active | Hinge | 3PST-2NC/1NO | 10A (AC), 2.5A (DC) | 120VAC, 125VDC | - | - | Shaft | Screw Terminal | - | - | - | PG13.5 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : $142.91000 Bulk | Bulk | Active | Hinge | 3PST-2NC/1NO | 10A (AC), 2.5A (DC) | 120VAC, 125VDC | - | - | Arm Lever | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
8 In Stock | 1 : $159.01000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 5A (AC), 2A (DC) | 100VAC, 24VDC | - | 612gf | Panel Disconnect | Screw Terminal | - | - | - | M16 | -20°C ~ 80°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
17 In Stock 95 Factory | 1 : $169.08000 Bulk | Bulk | Active | Hinge | 3PST-2NC/1NO | 10A (AC), 2.5A (DC) | 120VAC, 125VDC | - | - | Shaft | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
4 In Stock | 1 : $169.08000 Bulk | Bulk | Active | Hinge | 3PST-2NC/1NO | 10A (AC), 2.5A (DC) | 120VAC, 125VDC | - | - | Arm Lever | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
3 In Stock | 1 : $199.27000 Bulk | Bulk | Active | Magnetic | - | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 5 ~ 7mm | 8 ~ 12mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
16 In Stock | 1 : $205.56000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 300mA (DC) | 30VDC | - | - | Non-Contact | Cable Leads | - | 7 ~ 12mm | 12 ~ 25mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
5 In Stock | 1 : $205.56000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 100mA (AC/DC) | 230VAC, 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 11mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
2 In Stock | 1 : $225.13000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 5A (AC), 2A (DC) | 100VAC, 24VDC | - | 612gf | Panel Disconnect | Screw Terminal | - | - | - | M16 | -20°C ~ 80°C | IP67 - Dust Tight, Waterproof | CE, cULus |