Voice Record and Playback

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Interface
Input Signal
Output Signal
Sampling Frequency
Duration
Filter Pass Band
Messaging
Oscillator Type
Features
Operating Temperature
Voltage - Supply
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20-WFQFN Exposed Pad
ISD2130YYI
IC VOICE REC/PLAY 30SEC 20QFN
Nuvoton Technology Corporation
2,583
In Stock
1 : $3.49000
Tray
Tray
Active
-
SPI
SPI
PWM Speaker Output, SPI
4 ~ 32kHz
30 Sec
-
Single
Internal
Volume Control
-40°C ~ 85°C (TA)
2.7 V ~ 3.6 V
-
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
16-SOIC
ISD1620BSY
IC VOICE REC/PLAY 40SEC 16SOIC
Nuvoton Technology Corporation
564
In Stock
1 : $8.54000
Tube
Tube
Last Time Buy
-
Pushbutton
Microphone
Analog - Single Ended, PWM Speaker Output
4 ~ 12kHz
13.3 ~ 40 Sec
-
Single
Internal
Automatic Gain Control
0°C ~ 70°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
48-LQFP
ISD15102FYI
IC VOICE REC/PLAY 2MIN 48LQFP
Nuvoton Technology Corporation
7,429
In Stock
1 : $10.20000
Tray
Tray
Active
-
SPI
Analog - Single Ended, I2S, Microphone
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
4 ~ 48kHz
2 Min
-
Multiple
Internal
Automatic Gain Control, GPIO, Volume Control
-40°C ~ 85°C (TA)
2.7 V ~ 3.6 V
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
48-LQFP
ISD3800FYI
IC VOICE REC/PLAY 64MIN 48LQFP
Nuvoton Technology Corporation
7,600
In Stock
1 : $5.08000
Tray
Tray
Active
-
SPI
Analog - Single Ended, I2S
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
4 ~ 32kHz
64 Min
-
Single
Internal
Volume Control
-40°C ~ 85°C (TA)
2.7 V ~ 5.5 V
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
16-SOIC
ISD1616BSY
IC VOICE REC/PLAY 30SEC 16SOIC
Nuvoton Technology Corporation
4,318
In Stock
1 : $6.42000
Tube
Tube
Last Time Buy
-
Pushbutton
Microphone
Analog - Single Ended, PWM Speaker Output
4 ~ 12kHz
10.6 ~ 30 Sec
-
Single
Internal
Automatic Gain Control
0°C ~ 70°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
NUC029ZAN
ISD2361YYI
60-SEC 2.4-5.5V DIGITAL AUDIO PL
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
490 : $1.78022
Tray
Tray
Active
-
SPI
SPI
PWM Speaker Output
4 ~ 32kHz
64 Sec
-
Multiple
Internal/External
Volume Control
-40°C ~ 105°C
2.4 V ~ 5.5 V
-
-
Surface Mount
32-WFQFN Exposed Pad
32-QFN (5x5)
16-SOIC
ISD1610BSY
IC VOICE REC/PLAY 20SEC 16SOIC
Nuvoton Technology Corporation
0
In Stock
144 : $5.54542
Tube
Tube
Last Time Buy
-
Pushbutton
Microphone
Analog - Single Ended, PWM Speaker Output
4 ~ 12kHz
6.6 ~ 20 Sec
-
Single
Internal
Automatic Gain Control
0°C ~ 70°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
28-SSOP
ISD1916SYI
IC VOICE REC/PLAY 32SEC 28SOIC
Nuvoton Technology Corporation
0
In Stock
25 : $7.38920
Tube
Tube
Obsolete
-
Pushbutton
Microphone
PWM Speaker Output
4 ~ 12kHz
10.6 ~ 32 Sec
-
Multiple
Internal/External
Automatic Gain Control
-40°C ~ 85°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28DPID
ISD17120PY
IC VOICE REC/PLAY 240SEC 28DIP
Nuvoton Technology Corporation
0
In Stock
Obsolete
Tube
Obsolete
-
Pushbutton, SPI
Analog - Single Ended, Microphone
Analog - Single Ended, PWM Speaker Output
4 ~ 12kHz
80 ~ 240 Sec
-
Multiple
Internal
Automatic Gain Control, Volume Control
0°C ~ 70°C (TA)
2.4 V ~ 5.5 V
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-DIP
28-SSOP
ISD1932SYI
IC VOICE REC/PLAY 64SEC 28SOIC
Nuvoton Technology Corporation
0
In Stock
Obsolete
Tube
Obsolete
-
Pushbutton
Microphone
PWM Speaker Output
4 ~ 12kHz
21.3 ~ 64 Sec
-
Multiple
Internal/External
Automatic Gain Control
-40°C ~ 85°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 10

Voice Record and Playback


Voice record and playback ICs are specialized devices that allow implementation of audio record and playback functions with minimal component count and design effort. Often integrating a small audio power amplifier to enable a small speaker to be driven, the amount of audio information they are capable of storing is typically quite limited, though sufficient for recording brief messages, prompts, warnings, or similar information.