Signal Buffers, Repeaters, Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HWSON
PCA9617ATPZ
IC REDRIVER I2C 1CH 1MHZ 8HWSON
NXP USA Inc.
10,749
In Stock
1 : $1.93000
Cut Tape (CT)
4,000 : $0.92012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
1MHz
1
-
-
7 pF
0.8V ~ 5.5V, 2.2V ~ 5.5V
50µA
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8 MSOP
LTC4308CMS8#PBF
IC ACCELERATOR I2C HOTSWAP 8MSOP
Analog Devices Inc.
266
In Stock
1 : $12.83000
Tube
-
Tube
Active
Buffer, Accelerator
I2C - Hotswap
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
10 pF
2.3V ~ 5.5V
7mA
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.