Serializers, Deserializers

Results: 6
Packaging
Tape & Reel (TR)TrayTube
Function
DeserializerSerializer
Input Type
LVCMOSLVDS
Output Type
LVCMOSLVDS
Number of Inputs
118
Number of Outputs
118
Package / Case
40-WFQFN Exposed Pad48-LQFP
Supplier Device Package
40-TQFN (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
135
In Stock
4,980
Factory
1 : $13.02000
Tube
-
Tube
Active
Serializer
840Mbps
LVCMOS
LVDS
18
1
1.71V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (5x5)
173
In Stock
2,500
Factory
1 : $18.51000
Tray
-
Tray
Active
Deserializer
840Mbps
LVDS
LVCMOS
1
18
1.71V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LQFP
48-LQFP (7x7)
0
In Stock
2,250
Factory
Check Lead Time
250 : $13.66480
Tray
-
Tray
Active
Serializer
840Mbps
LVCMOS
LVDS
18
1
1.71V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LQFP
48-LQFP (7x7)
0
In Stock
Check Lead Time
2,000 : $11.47084
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Serializer
840Mbps
LVCMOS
LVDS
18
1
1.71V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LQFP
48-LQFP (7x7)
0
In Stock
Check Lead Time
2,500 : $11.47084
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Serializer
840Mbps
LVCMOS
LVDS
18
1
1.71V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (5x5)
0
In Stock
4,000
Factory
Check Lead Time
2,000 : $11.47084
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Deserializer
840Mbps
LVDS
LVCMOS
1
18
1.71V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 6

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.