Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC TRANSCEIVER 1/1 8SOIC
Microchip Technology
30,354
In Stock
100 : $1.54920
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC TRANSCEIVER 1/1 8SOIC
Microchip Technology
18,496
In Stock
1 : $2.04000
Cut Tape (CT)
3,300 : $1.54918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
12,829
In Stock
1 : $4.74000
Cut Tape (CT)
2,500 : $2.51665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.