Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28 VQFN
IC TRANSCEIVER 1/1 28QFN
Microchip Technology
3,657
In Stock
1 : $5.34000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
200 mV
-
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
28 VQFN
IC TRANSCEIVER 1/1 28QFN
Microchip Technology
2,649
In Stock
1 : $5.34000
Cut Tape (CT)
1,600 : $4.06266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
200 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
28 SSOP
IC TRANSCEIVER 1/1 28SSOP
Microchip Technology
515
In Stock
1 : $5.34000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
200 mV
-
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SSOP
IC TRANSCEIVER 1/1 28SSOP
Microchip Technology
800
In Stock
1 : $5.34000
Cut Tape (CT)
2,100 : $4.06266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
200 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.