Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
56-VQFN
IC HUB CTLR USB 56VQFN
Microchip Technology
2,130
In Stock
1 : $10.48000
Cut Tape (CT)
3,000 : $8.03252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0, USB 3.2
1.2V, 3.3V
-
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-VQFN (7x7)
0
In Stock
Check Lead Time
1 : $10.04000
Cut Tape (CT)
1,000 : $8.06211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
70mA
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.