Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
IC SWITCH SP4T X 1 5OHM 10VSSOP
Texas Instruments
14,861
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.41247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
5Ohm (Typ)
150mOhm
1.08V ~ 5.5V
-
14ns, 5ns (Typ)
125MHz
9pC
13pF, 38pF
75nA (Typ)
-42dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
16-TSSOP
IC MUX 8:1 3OHM 16TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.12000
Cut Tape (CT)
2,000 : $0.51866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP8T
8:1
1
3Ohm (Typ)
150mOhm
1.08V ~ 5.5V
-
14ns, 7ns (Typ)
73MHz
5pC
9pF, 61pF
100nA (Typ)
-42dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.