Analog Switches, Multiplexers, Demultiplexers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
IC SW SPST-NOX1 900MOHM SOT23-5
Texas Instruments
42,731
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
IC SW SPST-NOX1 900MOHM SC70-5
Texas Instruments
15,609
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-6
IC SWITCH SPDT X 1 1.1OHM SC70-6
Texas Instruments
60,584
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.37855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
1.1Ohm
100mOhm
1.65V ~ 5.5V
-
35ns, 20ns
100MHz
36pC
23pF
2nA
-65dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
10-USON
IC SWITCH SP4T X 1 4OHM 10USON
Texas Instruments
16,228
In Stock
1 : $4.63000
Cut Tape (CT)
3,000 : $2.43272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
4Ohm
130mOhm
1.08V ~ 5.5V
-
12ns, 5ns (Typ)
155MHz
1.5pC
6pF, 28pF
80pA
-45dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-VSSOP
IC MUX 4:1 4OHM 10VSSOP
Texas Instruments
1,753
In Stock
1 : $4.88000
Cut Tape (CT)
2,500 : $2.59056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
4Ohm
130mOhm
-
-
12ns, 5ns (Typ)
155MHz
1.5pC
6pF, 28pF
80pA
-65dB ~ -45dB @ 1MHz ~ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
SC70-5
IC SWITCH SPST X 1 4OHM SC70-5
Texas Instruments
778
In Stock
1 : $2.99000
Cut Tape (CT)
3,000 : $1.50595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TMUX7201RQXR
36-V, LATCH-UP IMMUNE, 1:1 (SPST
Texas Instruments
831
In Stock
1 : $5.58000
Cut Tape (CT)
2,500 : $2.44635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
1.8Ohm
-
4.5V ~ 36V
-
140ns, 150ns
22MHz
-18pC
45pF, 68pF
650pA
-
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x2)
Showing
of 7

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.