Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $12.94000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.4V | 5.5V | 0.75V (0.75V, 1.1V, 1.5V, 1.8V) | 2.7V | 5A | 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | ||
0 In Stock 2,500 Factory | 2,500 : $7.16602 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.4V | 5.5V | 0.75V (0.75V, 1.1V, 1.5V, 1.8V) | 2.7V | 5A | 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) |