Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
AD8369ARUZ
IC VARIABLE GAIN 1 CIRC 16TSSOP
Analog Devices Inc.
254
In Stock
1 : $27.27000
Tube
Tube
Active
Variable Gain
1
-
1200V/µs
600 MHz
160 µA
37mA
3 V
5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
AD8370AREZ
IC VARIABLE GAIN 1 CIRC 16TSSOP
Analog Devices Inc.
393
In Stock
1 : $24.52000
Tube
-
Tube
Active
Variable Gain
1
Differential
5750V/µs
750 MHz
400 pA
79mA
3 V
5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.