Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
TLV9061SIDBVR
IC CMOS 1 CIRCUIT SOT23-6
Texas Instruments
32,469
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.39205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
6.5V/µs
10 MHz
-
300 µV
538µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8 MSOP
AD8276BRMZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
279
In Stock
1 : $9.76000
Tube
-
Tube
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC2067HMS8#PBF
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Analog Devices Inc.
253
In Stock
1 : $11.09000
Tube
-
Tube
Active
Zero-Drift
2
Rail-to-Rail
0.0175V/µs
100 kHz
5 pA
1 µV
7.5µA (x2 Channels)
51 mA
1.7 V
5.25 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.