Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 70,600 Marketplace Check Lead Time | 1 : $9.63000 Cut Tape (CT) 3,000 : $5.40198 Tape & Reel (TR) 88 : $5.28216 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | - | 950V/µs | 3.9 GHz | - | 19 µA | 100 µV | 18.1mA | 100 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,428 In Stock | 1 : $3.65000 Cut Tape (CT) 250 : $2.08252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |