Instrumentation, Op Amps, Buffer Amps

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
AD8603AUJZ-REEL7
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
757
In Stock
1 : $6.04000
Cut Tape (CT)
3,000 : $1.92788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
12 µV
40µA
70 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TO-223-5 Top View
AD8061ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
10,313
In Stock
1 : $7.12000
Cut Tape (CT)
3,000 : $2.42475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
650V/µs
-
320 MHz
3.5 µA
1 mV
6.8mA
50 mA
2.7 V
8 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
AD8137YRZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,928
In Stock
1 : $8.43000
Cut Tape (CT)
1,000 : $3.06075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
450V/µs
-
110 MHz
500 nA
700 µV
3.2mA
20 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8021ARMZ
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Analog Devices Inc.
3,723
In Stock
1 : $8.54000
Tube
-
Tube
Active
Voltage Feedback
1
-
460V/µs
-
560 MHz
7.5 µA
400 µV
7.8mA
70 mA
4.5 V
24 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8021ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,923
In Stock
1 : $8.89000
Cut Tape (CT)
1,000 : $3.29925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
460V/µs
-
560 MHz
7.5 µA
400 µV
7.8mA
70 mA
4.5 V
24 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-223-5 Top View
AD8031ARTZ-R2
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
2,156
In Stock
1 : $10.54000
Cut Tape (CT)
250 : $4.48916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA
15 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
AD8032ARMZ-REEL7
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
9,212
In Stock
1 : $11.21000
Cut Tape (CT)
1,000 : $4.53150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA (x2 Channels)
15 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8032ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
2,075
In Stock
1 : $11.21000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA (x2 Channels)
15 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT-23-6 PKG
OPA357AIDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
1,521
In Stock
1 : $2.59000
Cut Tape (CT)
3,000 : $1.28928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
150V/µs
100 MHz
250 MHz
3 pA
2 mV
4.9mA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
AD8031ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
4,056
In Stock
1 : $8.19000
Cut Tape (CT)
1,000 : $2.94150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA
15 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 10

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.