Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,252 In Stock | 1 : $4.23000 Cut Tape (CT) 3,000 : $1.99902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 10V/µs | 20 MHz | 0.2 pA | 40 µV | 1.5mA | - | 1.8 V | 5.5 V | -40°C ~ 150°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
540 In Stock | 1 : $2.50000 Cut Tape (CT) 250 : $1.28192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.025V/µs | 65 kHz | 1 pA | 450 µV | 13µA | 50 mA | 2.7 V | 10 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |