Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,929
In Stock
1 : $6.52000
Cut Tape (CT)
2,500 : $3.55604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
3.8V/µs
5 MHz
-
300 pA
1 µV
420µA
40 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-WSON
INA351CDSIDSGR
TINY (1.5-MM 2-MM) LOW-POWER (10
Texas Instruments
1,331
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.54096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Single-Ended
0.2V/µs
-
100 kHz
0.65 pA
200 µV
110µA
20 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
OPA2392DSGR
OPA2392DSGR
DUAL, LOW-OFFSET (10V), LOW-NOIS
Texas Instruments
2,676
In Stock
1 : $5.14000
Cut Tape (CT)
3,000 : $2.72771
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.