Instrumentation, OP Amps, Buffer Amps

Results: 3
Manufacturer
onsemiRenesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
BufferCMOS, Voltage FeedbackGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.6V/µs150V/µs1300V/µs
Gain Bandwidth Product
1 MHz100 MHz
-3db Bandwidth
110 MHz250 MHz
Current - Input Bias
3 pA45 nA2 µA
Voltage - Input Offset
2 mV5 mV7 mV
Current - Supply
1.5mA (x2 Channels)4.9mA8.3mA
Current - Output / Channel
40 mA100 mA220 mA
Voltage - Supply Span (Min)
2.5 V3 V10 V
Voltage - Supply Span (Max)
5.5 V32 V40 V
Operating Temperature
-40°C ~ 125°C0°C ~ 75°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2354AIDGKR
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Texas Instruments
4,111
In Stock
1 : $5.15000
Cut Tape (CT)
2,500 : $2.58205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS, Voltage Feedback
2
Rail-to-Rail
150V/µs
100 MHz
250 MHz
3 pA
2 mV
4.9mA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
4,147
In Stock
1 : $17.67000
Tube
-
Tube
Active
Buffer
1
-
1300V/µs
-
110 MHz
2 µA
5 mV
8.3mA
220 mA
10 V
40 V
0°C ~ 75°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCV2904DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
9,778
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.19053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.6V/µs
1 MHz
-
45 nA
7 mV
1.5mA (x2 Channels)
40 mA
3 V
32 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.