Results: 0
Manufacturer
Amphenol Industrial OperationsAmphenol Sine Systems CorpAmphenol Tuchel IndustrialHARTINGHirose Electric Co LtdJAE ElectronicsLAPPMolexODUPhoenix ContactTE ConnectivityTE Connectivity AMP ConnectorsWeidmüllerYonggui Electric
Series
-*BPSCCoax, HTSDUPLICONEPIC®EPIC® H-AEPIC® H-BEEPIC® HAEPIC® HBEPIC® HBEEPIC® HBS
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-InsertInsert with BaseInsert with DB9, DB25, RJ45 and USB AdaptersInsert with Fiber Optic ContactsInsert with FirewireInsert with Integrated FrameInsert with RJ45Insert with RJ45 AdapterInsert with Schuko SocketInsert with USBInsert without Contacts
Gender
-FemaleFemale and MaleFemale/MaleMaleNon-Gendered
Number of Positions
6p4c8p8c8p8c+108p8c+3 Power8p8c+4 Power8p8c+5 Power11+Ground22+22+Ground3
Size
11A233A44A566B78
Termination Style
-Bolt and NutBusbarCage ClampConnector, Terminal BlockCrimpCrimp and SolderCrimp, IDCCrimp, Push In with LockCrimp; ScrewIDCPush In
Voltage Rating
16V24V25V30V32V42V48V50V60V90V100V110V
Current Rating (Amps)
0.5A1A1.2A1.5A1.5A, 10A2A2.2A2.5A3A3.7A4A5A
Contact Type
-C 16-3C 16-3; heavy|mate®, C146 D, MC 16-3; heavy|mate®, C146 E, MC 16-3; heavy|mate®, C146 SC12, HD.M, Multimate, Type III+C148CAF, DAFCAM, DAMCD, DDCDF, DDFCDM, DDM
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-50°C ~ 120°C-50°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 124°C-40°C ~ 125°C-40°C ~ 200°C-40°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.