Inrush Current Limiters (ICL)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
3,490
In Stock
1 : $0.76000
Bulk
Bulk
Active
20 Ohms
±20%
1.6 A
0.528 Ohms
0.335" (8.50mm)
0.197" (5.00mm)
-
-
UL
2,205
In Stock
1 : $1.91000
Bulk
Bulk
Active
4.7 Ohms
±20%
6.6 A
-
0.591" (15.00mm)
0.295" (7.50mm)
-
-
UL
10,721
In Stock
1 : $4.80000
Tray
Tray
Active
22 Ohms
±25%
-
-
-
0.394" (10.00mm)
Automotive
AEC-Q200
UR
3,551
In Stock
1 : $1.91000
Bulk
Bulk
Active
22 Ohms
±20%
4 A
-
0.591" (15.00mm)
0.295" (7.50mm)
-
-
UL
4,665
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 Ohms
±20%
4 A
-
0.591" (15.00mm)
0.295" (7.50mm)
-
-
UL
171
In Stock
1 : $2.99000
Bulk
Bulk
Active
20 Ohms
±20%
5.5 A
-
0.906" (23.00mm)
0.295" (7.50mm)
-
-
-
7
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.75878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Ohms
±20%
5 A
77 mOhms
0.453" (11.50mm)
0.197" (5.00mm)
-
-
CQC, IEC, UL, VDE
Showing
of 7

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.