Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,570 In Stock | 1 : $1.09000 Bulk | Bulk | Active | 4.7 Ohms | ±20% | 3 A | - | 0.335" (8.50mm) | 0.197" (5.00mm) | - | - | UL | |||
803 In Stock | 1 : $0.74000 Bulk | Bulk | Active | 10 Ohms | ±20% | 2 A | 458 mOhms | 0.433" (11.00mm) | 0.295" (7.50mm) | - | - | - |