Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,136 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 10 Ohms | ±20% | 700 mA | 771 mOhms | 0.276" (7.00mm) | 0.098" (2.50mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $1.60000 Bulk | Bulk | Active | 220 Ohms | ±20% | 1 A | 4.2 Ohms | 0.512" (13.00mm) | 0.307" (7.80mm) | - | - | UR |