Pressure Sensors, Transducers - Industrial

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
19
In Stock
1,733
Marketplace
1 : $105.30000
Bulk
2 : $101.70500
Bulk
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
250PSI (1723.69kPa)
I2C
14 b
±0.2%
2.7V ~ 5V
Male - 0.36" (9.14mm) O-Ring
Barbed
Temperature Compensated
Cable 2'
375PSI (2585.53kPa)
0°C ~ 55°C
Cylinder, Threaded
-
187
In Stock
1 : $105.30000
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
250PSI (1723.69kPa)
Wheatstone Bridge
0 mV ~ 100 mV (5V)
-
5V ~ 14V
Male - 0.36" (9.14mm) O-Ring
Barbed
Temperature Compensated
Cable 2'
375PSI (2585.53kPa)
0°C ~ 55°C
Cylinder, Threaded
-
63
In Stock
1 : $105.30000
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
250PSI (1723.69kPa)
SPI
14 b
±0.2%
2.7V ~ 5V
Male - 0.3" (7.62mm) O-Ring
Barbed
Temperature Compensated
Cable 2'
375PSI (2585.53kPa)
0°C ~ 55°C
Cylinder, Threaded
-
81
In Stock
1 : $105.30000
Box
Box
Active
Industrial Automation
Vented Gauge
100PSI (689.48kPa)
Wheatstone Bridge
0 mV ~ 100 mV (5V)
-
5V ~ 14V
Male - 0.36" (9.14mm) O-Ring
Barbed
Temperature Compensated
Cable 2'
150PSI (1034.21kPa)
0°C ~ 55°C
Cylinder, Threaded
-
0
In Stock
Check Lead Time
125 : $85.36320
Bulk
Bulk
Active
Industrial Automation, Medical Ventilation
Gauge
150PSI (1034.21kPa)
I2C
14 b
±0.5%
2.7V ~ 5V
-
No Port
Temperature Compensated
-
225PSI (1551.32kPa)
0°C ~ 55°C
-
-
0
In Stock
Check Lead Time
125 : $85.36320
Bulk
Bulk
Active
Industrial Automation, Medical Ventilation
Gauge
250PSI (1723.69kPa)
I2C
14 b
±0.5%
2.7V ~ 5V
-
No Port
Temperature Compensated
-
375PSI (2585.53kPa)
0°C ~ 55°C
-
-
0
In Stock
Check Lead Time
125 : $85.36320
Bulk
Bulk
Active
Industrial Automation, Medical Ventilation
Gauge
500PSI (3447.38kPa)
I2C
14 b
±0.5%
2.7V ~ 5V
-
No Port
Temperature Compensated
-
750PSI (5171.07kPa)
0°C ~ 55°C
-
-
0
In Stock
Check Lead Time
125 : $85.36320
Bulk
Bulk
Active
Industrial Automation, Medical Ventilation
Gauge
250PSI (1723.69kPa)
I2C
14 b
±0.5%
2.7V ~ 5V
-
No Port
Temperature Compensated
-
375PSI (2585.53kPa)
0°C ~ 55°C
-
-
0
In Stock
Check Lead Time
125 : $85.36320
Bulk
Bulk
Active
Industrial Automation, Medical Ventilation
Gauge
100PSI (689.48kPa)
I2C
14 b
±0.5%
2.7V ~ 5V
-
No Port
Temperature Compensated
-
150PPSI (1034.21kPa)
0°C ~ 55°C
-
-
0
In Stock
Check Lead Time
100 : $90.00250
Bulk
Bulk
Active
Industrial Automation, Medical Ventilation
Gauge
150PSI (1034.21kPa)
I2C
14 b
±0.5%
2.7V ~ 5V
-
No Port
Temperature Compensated
-
225PSI (1551.32kPa)
0°C ~ 55°C
-
-
Showing
of 10

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.