Pressure Sensors, Transducers - Industrial

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
28
Marketplace
25 : $312.72720
Bulk
1 : $193.98000
Bulk
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
500PSI (3447.38kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 1/4" (6.35mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
750PSI (5171.07kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
26
Marketplace
25 : $312.72720
Bulk
1 : $381.04000
Bulk
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
100PSI (689.48kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 1/8" (3.18mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
200PSI (1378.95kPa)
-40°C ~ 105°C
Cylinder
-
13
Marketplace
1 : $193.98000
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
100PSI (689.48kPa)
Analog Current
4 mA ~ 20 mA
±0.25%
9V ~ 35V
Male - 1/4" (6.35mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
200PSI (1378.95kPa)
-40°C ~ 105°C
Cylinder
-
23
Marketplace
1 : $381.04000
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
500PSI (3447.38kPa)
Analog Current
4 mA ~ 20 mA
±0.25%
9V ~ 35V
Male - 1/8" (3.18mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
750PSI (5171.07kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
25 : $312.72720
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
2000PSI (13789.51kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 1/8" (3.18mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
3000PSI (20684.27kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
25 : $312.72720
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
2000PSI (13789.51kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 1/4" (6.35mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
3000PSI (20684.27kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
25 : $312.72720
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
3000PSI (20684.27kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 1/4" (6.35mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
4500PSI (31026.41kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
25 : $312.72720
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
1450.38PSI (10000kPa)
Analog Current
4 mA ~ 20 mA
±0.25%
9V ~ 35V
Male - 1/4" (6.35mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
2175.57PSI (15000kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
25 : $312.72720
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
200PSI (1378.95kPa)
Analog Current
4 mA ~ 20 mA
±0.25%
9V ~ 35V
Male - 1/8" (3.18mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
400PSI (2757.9kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
25 : $312.72720
Bulk
Bulk
Obsolete
Industrial Automation
Sealed Gauge
300PSI (2068.43kPa)
Analog Current
4 mA ~ 20 mA
±0.25%
9V ~ 35V
Male - 1/4" (6.35mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
600PSI (4136.85kPa)
-40°C ~ 105°C
Cylinder
-
0
In Stock
Active
Bulk
Active
Industrial Automation
Sealed Gauge
500PSI (3447.38kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 1/8" (3.18mm) NPT
Threaded
Amplified Output, Temperature Compensated
-
750PSI (5171.07kPa)
-40°C ~ 105°C
Cylinder
-
Showing
of 11

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.