Pressure Sensors, Transducers - Industrial

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
194
In Stock
1 : $95.07000
Bulk
Bulk
Active
-
Sealed Gauge
100PSI (689.48kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.15%
4.75V ~ 5.25V
Male - 1/8" (3.18mm) NPT
Threaded
Temperature Compensated
Connector
348.09PSI (2400kPa)
-40°C ~ 125°C
Cylinder, Threaded
-
249
In Stock
1 : $99.40000
Box
Box
Active
Industrial Automation
Absolute
250PSI (1723.69kPa)
Analog Voltage
0.5 V ~ 4.5 V
±1%
4.75V ~ 5.25V
Male - 1/8" (3.18mm) NPT
Threaded
Temperature Compensated
Connector
450PSI (3102.64kPa)
-40°C ~ 125°C
Cylinder
-
Showing
of 2

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.