Task Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Illumination Color | Luminous Flux | Length | Profile (W x H) | Power - Rated | Voltage - Supply | Features | Housing Material | Rated Life | Termination Style | Operating Temperature | Ingress Protection | Lens Type | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 Marketplace | 1 : $1,041.75000 Bulk | Bulk | Active | Blue, Green, Red, White | - | 14.37" (365.0mm) | 1.58" x 1.65" (40.0mm x 42.0mm) | 20.5W | 24VDC | - | Aluminum (Al) | 60,000 Hours | Cable with Connector (M12) | -20°C ~ 45°C | IP67 - Dust Tight, Waterproof | Flat, Clear | CE, cURus, UKCA | |||
0 In Stock Check Lead Time | 1 : $593.83000 Bulk | Bulk | Active | White, Cool | 1367lm | 21.26" (540.0mm) | 1.58" x 1.65" (40.0mm x 42.0mm) | 13.3W | 24VDC | Dimmable | Aluminum (Al) | 60,000 Hours | Cable with Connector (M12) | -20°C ~ 45°C | IP67 - Dust Tight, Waterproof | Flat, Clear | CE, cURus, UKCA | |||
0 In Stock Check Lead Time | 1 : $631.56000 Bulk | Bulk | Active | Blue, Green, Red, White | - | 14.37" (365.0mm) | 1.58" x 1.65" (40.0mm x 42.0mm) | 20.5W | 24VDC | - | Aluminum (Al) | 60,000 Hours | Cable with Connector (M12) | -20°C ~ 45°C | IP67 - Dust Tight, Waterproof | Flat, Clear | CE, cURus, UKCA | |||
0 In Stock Check Lead Time | 1 : $679.00000 Bulk | Bulk | Active | White, Cool | 1359lm | 21.26" (540.0mm) | 1.58" x 1.65" (40.0mm x 42.0mm) | 13.3W | 24VDC | Dimmable | Aluminum (Al) | 60,000 Hours | Cable with Connector (M12) | -20°C ~ 45°C | IP67 - Dust Tight, Waterproof | Flat, Clear | CE, cURus, UKCA | |||
0 In Stock Check Lead Time | 1 : $689.04000 Bulk | Bulk | Active | Blue, Green, Red, White | - | 14.37" (365.0mm) | 1.58" x 1.65" (40.0mm x 42.0mm) | 20.5W | 24VDC | - | Aluminum (Al) | 60,000 Hours | Cable with Connector (M12) | -20°C ~ 45°C | IP67 - Dust Tight, Waterproof | Flat, Clear | CE, cURus, UKCA | |||
0 In Stock Check Lead Time | 1 : $870.94000 Bulk | Bulk | Active | White, Cool | 1869lm | 28.15" (715.0mm) | 1.58" x 1.65" (40.0mm x 42.0mm) | 18.3W | 24VDC | Dimmable | Aluminum (Al) | 60,000 Hours | Cable with Connector (M12) | -20°C ~ 45°C | IP67 - Dust Tight, Waterproof | Flat, Clear | CE, cURus, UKCA |