Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
278 In Stock 270 Factory | 1 : $265.42000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 1.44" W x 4.86" H (115.0mm x 36.5mm x 123.4mm) | CE | |||
339 In Stock 161 Factory | 1 : $325.64000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm) | CE | |||
30 In Stock 90 Factory | 1 : $499.45000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 3.23" W x 4.86" H (115.0mm x 82.0mm x 123.4mm) | CE | |||
37 In Stock | 1 : $754.42000 Box | Box | Active | AC | 1 | 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 40A | 960W | 3 kV | Industrial, ITE (Commercial) | 95% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 5.47" L x 4.33" W x 4.86" H (139.0mm x 110.0mm x 123.4mm) | CE | |||
15 In Stock 100 Factory | 1 : $347.60000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial), Hazardous Locations | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 1.44" W x 4.86" H (115.0mm x 36.5mm x 123.4mm) | CE | |||
7 In Stock 20 Factory | 1 : $666.57000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial), Hazardous Locations | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 3.23" W x 4.86" H (115.0mm x 82.0mm x 123.4mm) | CE | |||
4 In Stock 77 Factory | 1 : $487.03000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial), Hazardous Locations | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm) | CE |