Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : $1,612.42000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | 24V | - | - | - | - | - | 40A | 960W | 500 V | ITE (Commercial) | 95.3% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, SEMI, UL | F47; 508; 60950-1; 61010-2-201 | |||
120 In Stock | 1 : $1,873.25000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 40A | 960W | 500 V | Hazardous Locations, ITE (Commercial) | 94.6% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
57 In Stock | 1 : $1,968.10000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95.4% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
38 In Stock | 1 : $2,244.74000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
31 In Stock | 1 : $2,110.37000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | 36V | - | - | - | - | - | 26.7A | 960W | 500 V | ITE (Commercial) | 95.3% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
8 In Stock | 1 : $1,778.40000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | 24V | - | - | - | - | - | 40A | 960W | 500 V | ITE (Commercial) | 95.2% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
6 In Stock | 1 : $1,786.30000 Box | Box | Active | AC | 1 | 170 ~ 264 VAC | 24V | - | - | - | - | - | 40A | 960W | 500 V | ITE (Commercial) | 94.6% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, SEMI, UL | F47; 508; 60950-1; 61010-2-201 | |||
4 In Stock | 1 : $2,157.79000 Box | Box | Active | AC | 1 | 170 ~ 264 VAC | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
8 In Stock | 1 : $2,387.01000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 26.7A | 960W | 500 V | ITE (Commercial) | 94.6% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 |