Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
QS5.241, QS5.241-A1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
95
In Stock
1 : $663.94000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
500 V
Hazardous Locations, ITE (Commercial)
92.7%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
QS5.241, QS5.241-A1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
35
In Stock
1 : $1,114.46000
Box
Box
Active
AC
1
85 ~ 264 VAC
88V
360V
24V
-
-
-
-
-
5A
120W
500 V
Hazardous Locations, ITE (Commercial)
92.7%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.