Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : $166.59000 Box | Box | Not For New Designs | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.63" L x 2.36" W x 4.87" H (117.6mm x 60.0mm x 123.6mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock | 80 : $133.75725 Box | Box | Not For New Designs | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.63" L x 2.36" W x 4.87" H (117.6mm x 60.0mm x 123.6mm) | CB, CCC, CE, cURus, TUV |