Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : $171.58000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
23 In Stock | 1 : $171.58000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | - | 6.67A | 60W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
12 In Stock | 1 : $171.58000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5A | 60W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
4 In Stock | 1 : $171.58000 Tray | Tray | Active | AC | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 10A | 50W | 3 kV | ITE (Commercial) | 83% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $171.58000 Tray | Tray | Active | AC | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 10A | 33W | 3 kV | ITE (Commercial) | 79% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : $166.43333 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 4A | 60W | 3 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : $166.43333 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 1.67A | 60W | 3 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : $166.43333 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 1.25A | 60W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 70°C (With Derating) | Universal Input | 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) | CB, TUV, UL | 62368-1 |