Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $79.29000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 670mA | 10W | 3 kV | Industrial, ITE (Commercial) | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 840mA | 10W | 3 kV | Industrial, ITE (Commercial) | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 2A | 10W | 3 kV | Industrial, ITE (Commercial) | 77% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, cULus | 508; 60950-1 |