Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
859 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
829 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
521 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
285 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 18V | 75V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
132 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 18V | 75V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
16 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 9V | 36V | 3.3V | - | - | - | - | - | 3.5A | 12W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
87 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 18V | 75V | 15V | - | - | - | - | - | 1A | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
31 In Stock | 1 : $31.77000 Box | Box | Active | DC | 1 | 18V | 75V | 3.3V | - | - | - | - | - | 4.5A | 15W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : $31.77000 Box | Box | Active | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : $31.77000 Box | Box | Active | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 1A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC |