Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
514 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 16.8V | 33.6V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 89.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
492 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 33.6V | 67.2V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 89.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
418 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 16.8V | 33.6V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
249 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 9V | 18V | 12V | - | - | - | - | - | 8.3A | 100W | 4 kV | Industrial, ITE (Commercial), Railway | 88.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
240 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 33.6V | 67.2V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
101 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 16.8V | 33.6V | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
86 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 9V | 18V | 24V | - | - | - | - | - | 4.2A | 101W | 4 kV | Industrial, ITE (Commercial), Railway | 88.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
25 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 67.2V | 154V | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
10 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 33.6V | 67.2V | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
3 In Stock | 1 : $106.39000 Box | Box | Active | DC | 1 | 67.2V | 154V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 89.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : $106.39000 Box | Box | Active | DC | 1 | 9V | 18V | 48V | - | - | - | - | - | 2.1A | 101W | 4 kV | Industrial, ITE (Commercial), Railway | 88.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : $106.39000 Box | Box | Active | DC | 1 | 67.2V | 154V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC |