Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 132 Marketplace | 2 : $80.32000 Bulk | Bulk Tray | Obsolete | DC | 2 | 18V | 75V | 5V | -5V | - | - | - | - | 1A, 1A | 10W | - | 81% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
668 In Stock | 1 : $84.64000 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 416mA | 10W | - | 85% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
68 In Stock | 1 : $86.51000 Tray | Tray | Obsolete | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 2A | 10W | - | 80% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 50 Marketplace | 2 : $106.80000 Tray | Tray Tray | Obsolete | DC | 1 | 18V | 75V | 3.3V | - | - | - | - | - | 2.4A | 10W | - | 77% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN, IEC | - | |||
0 In Stock 40 Marketplace | 1 : $125.18000 Bulk | Bulk Tray | Obsolete | DC | 1 | 18V | 75V | 15V | - | - | - | - | - | 667mA | 10W | - | 85% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 24 Marketplace | 2 : $106.80000 Tray | Tray Tray | Obsolete | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 833mA | 10W | - | 84% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 7 Marketplace | 2 : $106.80000 Bulk | Bulk Tray | Obsolete | DC | 2 | 9V | 36V | 12V | -12V | - | - | - | - | 416mA, 416mA | 10W | - | 84% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 3 Marketplace | 2 : $106.80000 Bulk | Bulk Tray | Obsolete | DC | 2 | 18V | 75V | 15V | -15V | - | - | - | - | 333mA, 333mA | 10W | - | 86% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : $61.95083 Tray | Tray | Obsolete | DC | 1 | 18V | 75V | 24V | - | - | - | - | - | 416mA | 10W | - | 85% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 9V | 36V | 5V | -5V | - | - | - | - | 1A, 1A | 10W | - | 81% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 9V | 36V | 15V | -15V | - | - | - | - | 333mA, 333mA | 10W | - | 86% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 9V | 36V | 3.3V | - | - | - | - | - | 2.4A | 10W | - | 77% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 833mA | 10W | - | 84% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 667mA | 10W | - | 85% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 18V | 75V | 12V | -12V | - | - | - | - | 416mA, 416mA | 10W | - | 84% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 18V | 75V | 5V | - | - | - | - | - | 2A | 10W | - | 80% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A |