Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : $178.99000 Box | Box | Active | AC or DC | 1 | 180 ~ 550 VAC | 254V | 780V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, UL | |||
41 In Stock | 1 : $178.99000 Box | Box | Active | AC or DC | 1 | 180 ~ 550 VAC | 254V | 780V | 48V | - | - | - | - | - | 5A | 240W | 3 kV | Industrial, ITE (Commercial) | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, UL | |||
0 In Stock | 1 : $338.19000 Bulk | Bulk | Obsolete | AC or DC | 1 | 180 ~ 550 VAC | 254V | 780V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 4.47" L x 2.48" W x 4.94" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, UL |