Industrial, DIN Rail Power Supplies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
1469510000
1469510000
AC/DC DIN RAIL SUPPLY 24V 480W
Weidmüller
23
In Stock
1 : $461.45000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
20A
480W
3 kV
ITE (Commercial)
91%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm)
CE, cULus
-
1469610000
1469610000
AC/DC DIN RAIL SUPPLY 48V 480W
Weidmüller
0
In Stock
Check Lead Time
1 : $503.86000
Bulk
Bulk
Active
AC or DC
1
85 ~ 264 VAC
80V
370V
48V
-
-
-
-
-
10A
480W
3 kV
ITE (Commercial)
93%
-25°C ~ 70°C
Adjustable Output, IP20, Universal Input
4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm)
CE, cULus, EAC, TUV
-
3025590000
3025590000
SWITCH-MODE POWER SUPPLY, 480W
Weidmüller
0
In Stock
525
Factory
Check Lead Time
1 : $501.46000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
370V
24V
-
-
-
-
-
20A
480W
4 kV
ITE (Commercial), Laboratory
94.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Universal Input
4.92" L x 2.32" W x 5.12" H (125.0mm x 59.0mm x 130.0mm)
CE, cULus, cURus, UKCA
61010-1; 62368-1
Showing
of 3

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.