Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $115.92000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
15 In Stock 47 Factory | 1 : $56.31000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 15V | - | - | - | - | - | 1.4A | 21W | 4.242 kV | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
2 In Stock | 1 : $79.29000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 670mA | 10W | 3 kV | Industrial, ITE (Commercial) | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
10 In Stock 45 Factory | 1 : $252.31000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 48V | - | - | - | - | - | 5A | 240W | 4.242 kV | Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 4.63" L x 2.59" W x 4.93" H (117.7mm x 65.8mm x 125.2mm) | CE, cULus, TUV | 508; 60950-1 | |||
20 In Stock | 1 : $290.03000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 24V | - | - | - | - | - | 20A | 480W | 4.242 kV | Industrial, ITE (Commercial) | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm) | CE, cULus, TUV | 508; 60950-1 | |||
2 In Stock 90 Factory | 1 : $499.53000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 48V | - | - | - | - | - | 10A | 480W | 4.242 kV | Industrial, ITE (Commercial) | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm) | CE, cULus, TUV | 508; 60950-1 | |||
5 In Stock 87 Factory | 1 : $78.08000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 850mA | 41W | 4.242 kV | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $160.12000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 750mA | 18W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 75% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus | 508; 60950-1 | |||
0 In Stock 82 Factory Check Lead Time | 1 : $203.73000 Box | Box | Active | AC | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 47 Factory Check Lead Time | 1 : $203.73000 Box | Box | Active | AC | 1 | 187 ~ 264 VAC, 330 ~ 550 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 58 Factory Check Lead Time | 1 : $226.61000 Box | Box | Active | AC | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 110 Factory Check Lead Time | 1 : $226.61000 Box | Box | Active | AC | 1 | 187 ~ 264 VAC, 330 ~ 550 VAC | - | - | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 203 Factory Check Lead Time | 1 : $386.87000 Box | Box | Active | AC | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 14A | 336W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 5.24" L x 2.83" W x 4.65" H (133.0mm x 72.0mm x 118.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 18 Factory Check Lead Time | 1 : $386.87000 Box | Box | Active | AC | 1 | 187 ~ 264 VAC, 330 ~ 550 VAC | - | - | 24V | - | - | - | - | - | 14A | 336W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 5.24" L x 2.83" W x 4.65" H (133.0mm x 72.0mm x 118.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 76 Factory Check Lead Time | 1 : $775.98000 Box | Box | Active | AC | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 25A | 600W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 5.59" L x 3.35" W x 4.88" H (142.0mm x 85.0mm x 124.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 39 Factory Check Lead Time | 1 : $775.98000 Box | Box | Active | AC | 1 | 330 ~ 550 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 25A | 600W | 3 kV | Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output | 5.59" L x 3.35" W x 4.88" H (142.0mm x 85.0mm x 124.0mm) | CE, cULus | 508; 60950-1 |