Industrial, DIN Rail Power Supplies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
NDR-120
AC/DC DIN RAIL SUPPLY 24V 120W
MEAN WELL USA Inc.
1,042
In Stock
1 : $43.27000
Box
Box
Active
AC or DC
1
90 ~ 264 VAC
127V
370V
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
CB, CE, cULus, TUV
NDR-240
AC/DC DIN RAIL SUPPLY 24V 240W
MEAN WELL USA Inc.
111
In Stock
1 : $80.04000
Box
Box
Active
AC or DC
1
90 ~ 264 VAC
127V
370V
24V
-
-
-
-
-
10A
240W
3 kV
Industrial, ITE (Commercial)
88.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
CB, CE, cULus, TUV
WDR-120
AC/DC DIN RAIL SUPPLY 24V 120W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $92.89000
Box
Box
Active
AC or DC
1
180 ~ 550 VAC (2 Phase)
254V
780V
24V
-
-
-
-
-
5A
120W
3 kV
Industrial, ITE (Commercial)
91%
-25°C ~ 70°C (With Derating)
Adjustable Output
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
CB, CE, cULus
TDR-240
AC/DC DIN RAIL SUPPLY 24V 240W
MEAN WELL USA Inc.
767
In Stock
1 : $124.05000
Box
Box
Active
AC or DC
1
340 ~ 550 VAC (3 Phase)
480V
780V
24V
-
-
-
-
-
10A
240W
4.87 kV
Laboratory
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
CE, EAC, TUV, UL
SDR-240
AC/DC DIN RAIL SUPPLY 24V 240W
MEAN WELL USA Inc.
809
In Stock
1 : $139.11000
Box
Box
Active
AC or DC
1
88 ~ 264 VAC
124V
370V
24V
-
-
-
-
-
10A
240W
3 kV
Industrial, ITE (Commercial)
94%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
CB, CE, cURus, TUV
TDR-480
AC/DC DIN RAIL SUPPLY 24V 480W
MEAN WELL USA Inc.
680
In Stock
1 : $188.88000
Box
Box
Active
AC
1
340 ~ 550 VAC (3 Phase)
-
-
24V
-
-
-
-
-
20A
480W
3 kV
Industrial, ITE (Commercial)
92.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
CB, CE, cULus
WDR-480
AC/DC DIN RAIL SUPPLY 24V 480W
MEAN WELL USA Inc.
272
In Stock
1 : $259.77000
Box
Box
Active
AC or DC
1
180 ~ 550 VAC (2 Phase)
254V
780V
24V
-
-
-
-
-
20A
480W
3 kV
Industrial, ITE (Commercial)
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
CB, CE, UL
TDR-240
AC/DC DIN RAIL SUPPLY 48V 240W
MEAN WELL USA Inc.
35
In Stock
1 : $124.05000
Box
Box
Active
AC or DC
1
340 ~ 550 VAC (3 Phase)
480V
780V
48V
-
-
-
-
-
5A
240W
4.87 kV
Laboratory
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
CE, EAC, TUV, UL
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.