Industrial, DIN Rail Power Supplies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
1234308
1234308
AC/DC DIN RAIL SUPPLY 24V 480W
Phoenix Contact
69
In Stock
533
Factory
1 : $154.20000
Box
Box
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
20A
480W
4 kV
Laboratory
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, IP20, PFC, Remote On/Off
4.92" L x 3.39" W x 4.88" H (125.0mm x 86.0mm x 124.0mm)
CB, cUL, cULus, UL
61010-1, 61010-2-201
1469470000
1469470000
AC/DC DIN RAIL SUPPLY 24V 72W
Weidmüller
67
In Stock
561
Factory
1 : $167.03000
Bulk
Bulk
Active
AC or DC
1
85 ~ 264 VAC
80V
370V
24V
-
-
-
-
-
3A
72W
3 kV
ITE (Commercial)
87%
-25°C ~ 70°C
Adjustable Output, IP20, Universal Input
3.94" L x 1.34" W x 4.92" H (100.0mm x 34.0mm x 125.0mm)
CE, cULus, EAC, TUV
-
1469480000
1469480000
AC/DC DIN RAIL SUPPLY 24V 120W
Weidmüller
32
In Stock
1 : $224.42000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
87%
-25°C ~ 70°C
Adjustable Output, Load Sharing, Universal Input
3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm)
CE, cULus
-
1469490000
1469490000
AC/DC DIN RAIL SUPPLY 24V 240W
Weidmüller
182
In Stock
927
Factory
1 : $331.64000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
90%
-25°C ~ 70°C
Adjustable Output, Load Sharing, Universal Input
3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm)
CE, cULus
-
Showing
of 4

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.