Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
2904603
AC/DC DIN RAIL SUPPLY 24V 960W
Phoenix Contact
268
In Stock
728
Factory
1 : $849.93000
Box
Box
Active
AC or DC
1
100 ~ 240 VAC
110V
250V
24V
-
-
-
-
-
40A
960W
2.5 kV
Industrial, ITE (Commercial), Laboratory, Railway
95.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20
5.51" L x 4.72" W x 5.12" H (140.0mm x 120.0mm x 130.0mm)
CB, CSA, cUL, cULus, cURus, UL
NDR-120
AC/DC DIN RAIL SUPPLY 24V 120W
MEAN WELL USA Inc.
74
In Stock
1 : $46.32000
Box
Box
Active
AC or DC
1
90 ~ 264 VAC
127V
370V
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
CB, CE, cULus, TUV
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.