Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 34 Factory | 1 : $874.47000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90.2V | 350V | 48V | - | - | - | - | - | 10A | 480W | 4 kV | Hazardous Locations, Industrial, ITE (Commercial), Laboratory | 95% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CB, CSA, CSAus, cUL, cULus, cURus, EAC, SIQ, UL | 60950-1; 61010-1; UL 508 | |||
19 In Stock 43 Factory | 1 : $571.77000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90.2V | 350V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | Hazardous Locations, Industrial, ITE (Commercial), Laboratory | 93.4% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CB, CSA, CSAus, cUL, cULus, cURus, EAC, SIQ, UL | 60950-1; 61010-1; UL 508 |