Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : $73.11000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
143 In Stock | 1 : $107.95000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 40 A | 155 W | 2.15V @ 15V, 25A | 1 mA | 1.8 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | AG-ECONO2-8 | |||
180 In Stock | 1 : $133.41000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 240 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
281 In Stock | 1 : $146.91000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
31 In Stock | 1 : $156.07000 Tray | - | Tray | Active | NPT | Single | 1200 V | 105 A | 355 W | 2.2V @ 15V, 75A | 5 mA | 5.3 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
260 In Stock | 1 : $163.17000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
270 In Stock | 1 : $166.12000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 460 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
149 In Stock | 1 : $171.46000 Tray | Tray | Active | - | Single | 1200 V | 600 A | 3000 W | 2.1V @ 15V, 600A | 5 mA | 1.7 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
266 In Stock | 1 : $194.49000 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 900 A | 4300 W | 2.1V @ 15V, 900A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
108 In Stock | 1 : $199.92000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 520 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
184 In Stock | 1 : $203.05000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 1200 A | 3350 W | 2.3V @ 15V, 600A | 1 mA | 49 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
65 In Stock | 1 : $767.33000 Tray | - | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 600 A | 2100 W | 2.15V @ 15V, 450A | 5 mA | 32 nF @ 25 V | Standard | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
217 In Stock | 1 : $50.04000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 25 µA | 4.1 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
577 In Stock | 1 : $52.20000 Tube | Tube | Active | PT | Single | 650 V | 210 A | 750 W | 2.35V @ 15V, 110A | 50 µA | 3.69 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
212 In Stock | 1 : $53.01000 Tube | Tube | Active | PT | Single | 600 V | 78 A | 360 W | 2.5V @ 15V, 50A | 250 µA | 4.78 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
170 In Stock | 1 : $54.13000 Tray | Tray | Last Time Buy | Trench Field Stop | Three Phase Inverter | 600 V | 100 A | 275 W | 1.9V @ 15V, 75A | 1 mA | 4.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
149 In Stock | 1 : $58.95000 Tube | Tube | Active | - | Single | 1200 V | 220 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5.42 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
430 In Stock | 1 : $68.66000 Tube | Tube | Active | PT | Single | 1200 V | 128 A | 543 W | 3.9V @ 15V, 75A | 1.25 mA | 7.04 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
485 In Stock | 1 : $69.10000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 215 A | 625 W | 2.1V @ 15V, 150A | 100 µA | 9.5 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
1,378 In Stock | 1 : $76.72000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
47 In Stock | 1 : $77.39000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | - | 1.5V @ 15V, 50A | 8 µA | 11.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B-2 | |||
43 In Stock | 1 : $77.39000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | - | - | 8 µA | 11.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
51 In Stock | 1 : $81.39000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 54 A | 215 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
163 In Stock | 1 : $84.05000 Tube | Tube | Active | PT | Single | 1200 V | 380 A | 1070 W | 1.7V @ 15V, 140A | 25 µA | 8.3 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
45 In Stock | 1 : $88.92000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 1200 V | 40 A | 145 W | 2.15V @ 15V, 25A | 5 mA | 1.8 nF @ 25 V | Standard | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | AG-ECONO2B |