IC Sockets

Results: 7
Number of Positions or Pins (Grid)
20 (4 x 5)28 (4 x 7)32 (2 x 7, 2 x 9)44 (4 x 11)52 (4 x 13)68 (4 x 17)84 (4 x 21)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
LEADLESS CHIP CARRIER 20P PBT RO
PX-20LCC
LEADLESS CHIP CARRIER 20P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
20 (4 x 5)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
LEADLESS CHIP CARRIER 28P PBT RO
PX-28LCC
LEADLESS CHIP CARRIER 28P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
28 (4 x 7)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
LEADLESS CHIP CARRIER 32P PBT RO
PX-32LCC
LEADLESS CHIP CARRIER 32P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
PX-44LCC
PX-44LCC
LEADLESS CHIP CARRIER 44P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
44 (4 x 11)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
LEADLESS CHIP CARRIER 52P PBT RO
PX-52LCC
LEADLESS CHIP CARRIER 52P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
52 (4 x 13)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
LEADLESS CHIP CARRIER 68P PBT RO
PX-68LCC
LEADLESS CHIP CARRIER 68P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
68 (4 x 17)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
LEADLESS CHIP CARRIER 84P PBT RO
PX-84LCC
LEADLESS CHIP CARRIER 84P PBT RO
Kycon, Inc.
0
In Stock
Obsolete
Tube
Obsolete
PLCC
84 (4 x 21)
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 75°C
Showing
of 7

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.