Hole Plugs - Tapered Caps

Results: 7
Packaging
BoxBulk
Type
Body PlugBody Plug, Vented
Hole Diameter
0.437" (11.10mm)0.468" (11.89mm)0.500" (12.70mm)0.625" (15.88mm) 5/8"0.750" (19.05mm) 3/4"0.875" (22.23mm) 7/8"
Flange Diameter
0.530" (13.46mm)0.531" (13.49mm)0.560" (14.22mm)0.670" (17.02mm)0.728" (18.49mm)0.910" (23.11mm)1.016" (25.81mm)
Panel Thickness
0.125" (3.18mm)0.250" (6.35mm) 1/4"0.406" (10.31mm)0.410" (10.41mm)0.453" (11.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Material
Hole Diameter
Flange Diameter
Panel Thickness
22,388
In Stock
1 : $0.21000
Bulk
Bulk
Active
Body Plug
Black
Nylon
0.468" (11.89mm)
0.530" (13.46mm)
0.250" (6.35mm) 1/4"
25,396
In Stock
1 : $0.26000
Bulk
Bulk
Active
Body Plug
Black
Nylon
0.750" (19.05mm) 3/4"
0.910" (23.11mm)
0.410" (10.41mm)
5,242
In Stock
1 : $0.26000
Box
Box
Active
Body Plug, Vented
Black
Nylon
0.500" (12.70mm)
0.560" (14.22mm)
0.125" (3.18mm)
2,735
In Stock
1 : $0.26000
Box
Box
Active
Body Plug
Black
Nylon
0.625" (15.88mm) 5/8"
0.728" (18.49mm)
0.406" (10.31mm)
10,102
In Stock
1 : $0.27000
Box
Box
Active
Body Plug
Black
Nylon
0.875" (22.23mm) 7/8"
1.016" (25.81mm)
0.453" (11.51mm)
8,903
In Stock
1 : $0.29000
Box
Box
Active
Body Plug
Black
Nylon
0.500" (12.70mm)
0.670" (17.02mm)
0.410" (10.41mm)
14,475
In Stock
1 : $0.21000
Bulk
Bulk
Active
Body Plug
Black
Nylon
0.437" (11.10mm)
0.531" (13.49mm)
0.406" (10.31mm)
Showing
of 7

Hole Plugs - Tapered Caps


Hole plugs are devices made to insert into holes in a panel or board opening. They are available in brass, nylon, polyamide, PVC, silicon, steel, and thermoplastic, and are available solid or vented. They are specified by the diameter of the hole that needs to be plugged and the thickness of the panel or wall it will be inserted into. Multiple color options are available.