High Frequency (RF) Relays

Results: 6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Coil Type
Latching, Dual CoilLatching, Single CoilNon Latching
Coil Current
11.7 mA14 mA28.1 mA46.9 mA
Coil Voltage
3VDC5VDC12VDC
Must Operate Voltage
2.25 VDC3.75 VDC9 VDC
Must Release Voltage
0.3 VDC0.5 VDC1.2 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
493
In Stock
1 : $35.52000
Cut Tape (CT)
400 : $26.63788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
368
In Stock
1 : $53.03000
Cut Tape (CT)
400 : $39.77603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
32
In Stock
1 : $44.68000
Cut Tape (CT)
400 : $29.60300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
1 : $48.25000
Cut Tape (CT)
400 : $36.18413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : $26.63788
Bulk
Bulk
ActiveNon Latching46.9 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC0.3 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : $32.85740
Bulk
Bulk
ActiveLatching, Single Coil14 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
Showing
of 6

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.